• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 57 C - 8 Ohm 2.2 inch 5.7 cm Mini speaker 2 W 8 Ω

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 57 C small speaker

  • Very easily< br> low profile< br> good speech intelligibility< br >

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Transparent diaphragm

Speaker size (cm)

5.7 cm

Speaker size (inch)

2.2 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

6800 Hz

Min. frequency

350 Hz

Impedance

8 Ω

Recess diameter

51.8 mm

Recess depth

14 mm

Weight

31 g

Frequency range

350 Hz - 6800 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311645 Visaton K 57 C - 8 Ohm 2.2 inch 5.7 cm Mini speaker 2 W 8 Ω

Description

5.7 cm (2.2") small speaker. Water-resistant, transparent Mylar diaphragm. Neodymium magnet. The Company Visaton stands for first-class workmanship and quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)