• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 57 FL - 8 Ohm 2.2 inch 5.7 cm Mini speaker 1 W 8 Ω Plastic diaphragm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 57 FL small speaker

  • Suitable as output medium for devices and systems in which the installation depth is restricted

Technical specifications

Product type

Mini speaker

Features

Plastic diaphragm

Speaker size (cm)

5.7 cm

Speaker size (inch)

2.2 inch

RMS capacity

1 W

Max. load

2 W

Max. frequency

16000 Hz

Min. frequency

220 Hz

Impedance

8 Ω

Recess diameter

52 mm

Recess depth

5.7 mm

Frequency range

220 Hz - 16000 Hz

Documents & Downloads

Datasheet

Datasheet 1173586 Visaton K 57 FL - 8 Ohm 2.2 inch 5.7 cm Mini speaker 1 W 8 Ω Plastic diaphragm

User & Safety Instructions

User & Safety Instructions 1173586 Visaton K 57 FL - 8 Ohm 2.2 inch 5.7 cm Mini speaker 1 W 8 Ω Plastic diaphragm

Description

5,7Cm (2.2") small speaker with plastic membrane and metal basket, extremely flat design.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)