• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 70 - 8 Ohm 2.8 inch 7 cm Mini speaker 2 W 8 Ω Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 70 Broadband loudspeaker chassis

  • Control loudspeaker for electronic devices
  • Model Making
  • Communication

Technical specifications

Product type

Mini speaker

Speaker size (cm)

7 cm

Speaker size (inch)

2.8 inch

RMS capacity

2 W

Max. load

3 W

Max. frequency

20000 Hz

Min. frequency

170 Hz

Impedance

8 Ω

Sound pressure

85 dB

Recess diameter

63 mm

Recess depth

19 mm

Weight

65 g

Factory colour

Black

Frequency range

170 Hz - 20000 Hz

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2344793 Visaton K 70 - 8 Ohm 2.8 inch 7 cm Mini speaker 2 W 8 Ω Black

User & Safety Instructions

User & Safety Instructions 2344793 Visaton K 70 - 8 Ohm 2.8 inch 7 cm Mini speaker 2 W 8 Ω Black

Warranty Terms

Warranty Terms 2344793 Visaton K 70 - 8 Ohm 2.8 inch 7 cm Mini speaker 2 W 8 Ω Black

Description

7 cm (2.8") broadband loudspeaker with excellent price-performance ratio for installation in confined spaces. Uniform frequency response and high efficiency at the same time low installation depth.

This text is machine translated.

Scope of delivery

  • Visaton K 70 Broadband loudspeaker chassis

More interesting products

(*All information is plus legal VAT)