
1/2
Image similar
Plastic film pot
50 kΩ
linear
Mono
1 W
1000 V
Soldering
360°
340°
Linear
12.19 mm
Metal
Smooth
6.34 mm
8.8 mm
8.77 mm
22.22 mm
-55 °C
+125 °C
600 ppm/°C
20 %
1 pc(s)
357B0503MXB251S22
(Ø x H) 22.22 mm x 8.77 mm
Yes
-55 - +125 °C
Max. 1000 V
Datasheet 424102 Vishay 357B0503MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?
User & Safety Instructions 424102 Vishay 357B0503MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?
The necessary accessories are required to use the article as described.