• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 357B0203MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?

1/2
Image similar
Product type
Plastic film pot
Resistance
20 kΩ
Resistance characteristic
linear
Output
Mono
Power rating
1 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay 357B0203MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?

  • 20 kΩ
  • linear

Our service for you

Technical specifications

Product type

Plastic film pot

Resistance

20 kΩ

Resistance characteristic

linear

Output

Mono

Power rating

1 W

Cut-off voltage

1000 V

Connection

Soldering

Mechanical angle

360°

Electrical angle

340°

Type

Linear

Axle length

12.19 mm

Axle type

Metal

Smooth

Axle Ø

6.34 mm

Thread length

8.8 mm

Height

8.77 mm

(Ø)

22.22 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Temperature coefficient

600 ppm/°C

Tolerance ±

20 %

Content

1 pc(s)

Type

357B0203MXB251S22

Dim

(Ø x H) 22.22 mm x 8.77 mm

RoHS-compliant

Yes

Temperature range

-55 - +125 °C

Operating voltage

Max. 1000 V

Documents & Downloads

Datasheet

Datasheet 424099 Vishay 357B0203MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?

User & Safety Instructions

User & Safety Instructions 424099 Vishay 357B0203MXB251S22 Conductive Plastic Potentiometer, 1 W, 360?

Description

Conductive plastic resistance track.

Scope of delivery

  • 357B0203MXB251S22.

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)