• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CRCW0805470RFKTABC CRCW0805470RFKTABC Cermet resistor 470 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape

Packaging type
Tape
Product type
Cermet resistor
Type
0805
Resistance
470 Ω
Power rating
0.125 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1699 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 1
Total (€ 0.0078 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

470 Ω

Power rating

0.125 W

Tolerance ±

1 %

Length

2 mm

Width

1.25 mm

Height

0.45 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.25 x 0.45 mm

Type

CRCW0805470RFKTABC

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026692 Vishay CRCW0805470RFKTABC CRCW0805470RFKTABC Cermet resistor 470 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026692 Vishay CRCW0805470RFKTABC CRCW0805470RFKTABC Cermet resistor 470 Ω SMD 0805 0.125 W 1 % 1 pc(s) Tape

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)