Image similar
Precision trimpot
1 kΩ
linear
0.5 W
300 V
270°
300°
side
100 ppm
10 %
9.9 mm
4.8 mm
2.54 mm
5.08 mm
(W x H) 9.9 mm x 4.8 mm
1 pc(s)
M63X102KB40
Yes
Datasheet 425222 Vishay M63X102KB40 Precision Trimming Potentiometer
User & Safety Instructions 425222 Vishay M63X102KB40 Precision Trimming Potentiometer
€ 16.78*
The necessary accessories are required to use the article as described.