• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky rectifier 12TQ035 TO 220AC 35 V Single

Image similar
Product type
Schottky rectifier
Enclosure
TO 220AC
Reverse voltage U(R)
35 V
Forward current I(F)
15 A
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 2.29
-35 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

12TQ035

Product type

Schottky rectifier

Enclosure

TO 220AC

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

35 V

Forward current I(F)

15 A

Reverse leakage current I(r)

1.75 mA

Configuration (diode)

Single

Forward voltage U(F)

560 mV

Forward voltage reference

15 A

Reverse leakage current I(r) reference

35 V

Operating temperature (min.)

-55 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

Schottky diode

Documents & Downloads

Datasheet

Datasheet 163467 Vishay Schottky rectifier 12TQ035 TO 220AC 35 V Single

User & Safety Instructions

User & Safety Instructions 163467 Vishay Schottky rectifier 12TQ035 TO 220AC 35 V Single

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.