• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky rectifier 16CTQ060 TO 220AB 60 V Array - 1 pair, common cathode

Image similar
Product type
Schottky rectifier
Enclosure
TO 220AB
Reverse voltage U(R)
60 V
Forward current I(F)
8 A
Configuration (diode)
Array - 1 pair, common cathode
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

108 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

16CTQ060

Product type

Schottky rectifier

Enclosure

TO 220AB

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

60 V

Forward current I(F)

8 A

Reverse leakage current I(r)

550 µA

Configuration (diode)

Array - 1 pair, common cathode

Forward voltage U(F)

880 mV

Forward voltage reference

16 A

Reverse leakage current I(r) reference

60 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

Schottky diode

Documents & Downloads

Datasheet

Datasheet 163474 Vishay Schottky rectifier 16CTQ060 TO 220AB 60 V Array - 1 pair, common cathode

User & Safety Instructions

User & Safety Instructions 163474 Vishay Schottky rectifier 16CTQ060 TO 220AB 60 V Array - 1 pair, common cathode

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.18€ 3.88*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)