• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky rectifier MBR1545CT TO 220AB 45 V Array - 1 pair, common cathode

Image similar
Product type
Schottky rectifier
Enclosure
TO 220AB
Reverse voltage U(R)
45 V
Forward current I(F)
7.5 A
Configuration (diode)
Array - 1 pair, common cathode
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MBR1545CT

Product type

Schottky rectifier

Enclosure

TO 220AB

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

45 V

Forward current I(F)

7.5 A

Reverse leakage current I(r)

100 µA

Configuration (diode)

Array - 1 pair, common cathode

Forward voltage U(F)

840 mV

Forward voltage reference

15 A

Reverse leakage current I(r) reference

45 V

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Content

1 pc(s)

Type

Schottky diode

Documents & Downloads

Datasheet

Datasheet 163684 Vishay Schottky rectifier MBR1545CT TO 220AB 45 V Array - 1 pair, common cathode

User & Safety Instructions

User & Safety Instructions 163684 Vishay Schottky rectifier MBR1545CT TO 220AB 45 V Array - 1 pair, common cathode

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.91€ 14.61*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)