• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay Schottky rectifier MCL103A-TR MicroMELF 40 V Single

Image similar
Product type
Schottky rectifier
Enclosure
MicroMELF
Reverse voltage U(R)
40 V
Forward current I(F)
200 mA
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2440 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MCL103A-TR

Product type

Schottky rectifier

Enclosure

MicroMELF

Manufacturer

Vishay

Manuf. code

VIS

Reverse voltage U(R)

40 V

Forward current I(F)

200 mA

Reverse leakage current I(r)

5 µA

Configuration (diode)

Single

Forward voltage U(F)

600 mV

Forward voltage reference

200 mA

Reverse recovery time T(rr)

10 ns

Reverse leakage current I(r) reference

10 V

Diode capacitance C(D)

50 pF

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 577361 Vishay Schottky rectifier MCL103A-TR MicroMELF 40 V Single

User & Safety Instructions

User & Safety Instructions 577361 Vishay Schottky rectifier MCL103A-TR MicroMELF 40 V Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.49€ 3.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)