
Number
Total (€ 0.08 / piece)
€ 0.08
incl. VAT
14-day return policy included
Technical specifications
- Type
SS2H10-E3/52T
- Product type
Schottky rectifier
- Enclosure
DO 214AA
- Manufacturer
Vishay
- Manuf. code
VIS
- Reverse voltage U(R)
100 V
- Forward current I(F)
2 A
- Reverse leakage current I(r)
10 µA
- Configuration (diode)
Single
- Forward voltage U(F)
790 mV
- Forward voltage reference
2 A
- Reverse leakage current I(r) reference
100 V
- Operating temperature (min.)
-65 °C
- Operating temperature (max.)
+175 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 596528 Vishay Schottky rectifier SS2H10-E3/52T DO 214AA 100 V Single
User & Safety Instructions
User & Safety Instructions 596528 Vishay Schottky rectifier SS2H10-E3/52T DO 214AA 100 V Single
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.53€ 3.23*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























