
Total (€ 0.81 / piece)
€ 0.81
incl. VAT
14-day return policy included
Technical specifications
- Type
P600M-E3/54
- Product type
Standard diode
- Enclosure
P600
- Manufacturer
Vishay
- Manuf. code
VIS
- Forward current I(F)
6 A
- Reverse voltage U(R)
1000 V
- Forward voltage U(F)
1 V
- Forward voltage reference
6 A
- Reverse leakage current I(r)
5 µA
- Reverse leakage current I(r) reference
1000 V
- Operating temperature (min.)
-55 °C
- Operating temperature (max.)
+150 °C
- Mounting type
Through-hole
- Reverse recovery time T(rr)
2.5 µs
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 595601 Vishay Standard diode P600M-E3/54 P600 1000 V 6 A
User & Safety Instructions
User & Safety Instructions 595601 Vishay Standard diode P600M-E3/54 P600 1000 V 6 A
What kind of Standard, HF & Power Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























