• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay T63XB254KT20 T63XB254KT20 String potentiometer 12-pos linear 0.25 W 200 kΩ 4320 ° 1 pc(s)

Image similar
Product type
String potentiometer
Resistance
200 kΩ
Resistance characteristic
linear
Power rating
0.25 W
Mechanical angle
4320 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Limit voltage: 600 V/AC
Product type

String potentiometer

Potentiometer features

12-pos

Resistance

200 kΩ

Resistance characteristic

linear

Power rating

0.25 W

Cut-off voltage

600 V

Mechanical angle

4320°

Connection

Print

Type

Trimmer horizontal Type 74 X

Operation type

side

Min. temperature

-55 °C

Max. temperature

+125 °C

Temperature coefficient

100 ppm/°C

Tolerance ±

10 %

Width

6.35 mm

Height

6.35 mm

Dim

(W x H x D) 6.35 x 6.35 x 4.32 mm

Content

1 pc(s)

Type

T63XB254KT20

RoHS-compliant

Yes

Depth

4.32 mm

Adjustment range

12 rotations

Temperature range

-55 - +125 °C

Description

In Cermet for more demanding conditions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.