• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay T93YB101KT20 T93YB101KT20 String potentiometer linear 0.5 W 0.1 kΩ 1 pc(s)

Product type
String potentiometer
Resistance
0.1 kΩ
Resistance characteristic
linear
Power rating
0.5 W
Connection
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

String potentiometer

Resistance

0.1 kΩ

Resistance characteristic

linear

Power rating

0.5 W

Connection

THT

Type

vertical

Operation type

top

Min. temperature

-55 °C

Max. temperature

+155 °C

Temperature coefficient

100 ppm/°C

Tolerance ±

0.1 %

Width

5 mm

Height

9.8 mm

CS

5.08 mm

Dim

(L x W x H) 9.7 x 5 x 9.8 mm

Content

1 pc(s)

Type

T93YB101KT20

Length

9.7 mm

Operating temperature (max.)

155 °C

Operating temperature (min.)

-55 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3026906 Vishay T93YB101KT20 T93YB101KT20 String potentiometer linear 0.5 W 0.1 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3026906 Vishay T93YB101KT20 T93YB101KT20 String potentiometer linear 0.5 W 0.1 kΩ 1 pc(s)

More interesting products

(*All information is plus legal VAT)