
Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 2.85
incl. VAT
14-day return policy included
Highlights & Details
Vishay TLHE 5800 LED wired Yellow Circular 5 mm 3500 mcd 4 ° 20 mA 2 V
Our service for you
Technical specifications
- Product type
LED wired
- Type
TLHE 5800
- Factory colour
Yellow
- Forward voltage U(F)
2 V
- Forward current I(F)
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
3500 mcd
- Wavelength
590 nm
- Radiation angle
4°
- Type (LEDs)
Non-tinted
Water clear
- Lens type
Circular
- Dim
(Ø) 5 mm
- (Ø)
5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Type
Clear
Documents & Downloads
Datasheet
Datasheet 184337 Vishay TLHE 5800 LED wired Yellow Circular 5 mm 3500 mcd 4 ° 20 mA 2 V
User & Safety Instructions
User & Safety Instructions 184337 Vishay TLHE 5800 LED wired Yellow Circular 5 mm 3500 mcd 4 ° 20 mA 2 V
Description
Narrow viewung angle, high luminous intensity and low tolerance.
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.84*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































