• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay VLMG3100-GS08 SMD LED PLCC2 Green 16 mcd 120 ° 10 mA 2.2 V

Image similar
Product type
SMD LED
Forward voltage U(F)
2.2 V
Forward current I(F)
10 mA
Type
SMD
Type
PLCC2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7454 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: VLM, 3
Product type

SMD LED

Type

VLMG3100-GS08

Factory colour

Green

Forward voltage U(F)

2.2 V

Forward current I(F)

10 mA

Type

SMD

Type

PLCC2

Light intensity I(V)

16 mcd

Wavelength

569 nm

Radiation angle

120°

Type

Clear

Dim

(L x W x H) 3 x 2.8 x 1.85 mm

Length

3 mm

Technology

GaP

Width

2.8 mm

Min. temperature

-40 °C

Height

1.85 mm

Max. temperature

+100 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1125312 Vishay VLMG3100-GS08 SMD LED PLCC2 Green 16 mcd 120 ° 10 mA 2.2 V

User & Safety Instructions

User & Safety Instructions 1125312 Vishay VLMG3100-GS08 SMD LED PLCC2 Green 16 mcd 120 ° 10 mA 2.2 V

Description

this an historic product which is not available, thus not updated anymore

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)