
Number
Total (1 m = € 17.33)
€ 51.99
incl. VAT
14-day return policy included
Highlights & Details
Cable bridge CPB653
- Grey
- No. of channels: 4
Technical specifications
- For cable diameter: 19 x 12 mm
- Product type
Cable bridge
- Factory colour
Grey
- Length
3000 mm
- Use
Outside
- Manufacturer part #
CPB653
- Type
CPB653
- Dim
(L x W x H) 3000 x 66 x 15 mm
- Channels
4
- Assembly
Top
- Content
1 pc(s)
- Material
PVC
- Width
66 mm
- Height
15 mm
- Weight
1.40 kg
Documents & Downloads
Datasheet
Datasheet 1537984 VISO Cable bridge CPB653 PVC Grey No. of channels: 4 3000 mm Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1537984 VISO Cable bridge CPB653 PVC Grey No. of channels: 4 3000 mm Content: 1 pc(s)






























