Assembly: Suitable for wall mounting or for setting up on table/combination cabinets
Application area: Schools, offices, manufacturing, security areas (ensuring mobile phone-free sections or safe storage during working hours/tests)
Technical specifications
Dim
(W x H x D) 600 x 600 x 280 mm
Product type
Safe
Width
600 mm
Height
600 mm
Depth
280 mm
Weight
22 kg
Factory colour
Grey
Documents & Downloads
Datasheet
Datasheet 3863085 VISO CAS6TEL Safe
User & Safety Instructions
User & Safety Instructions 3863085 VISO CAS6TEL Safe
Description
Safety safe box for secure storage of mobile phones, smart phones and small personal valuables. Ideal suitable for companies, schools, universities, construction sites or public bodies.
This text is machine translated.
Features
Number of compartments: 6 compartments
Lock/lock: Cylinder lock with key (each compartment can be locked separately)
Material: Robust steel sheet / metal
Scope of delivery
Mobile phone Safe Deposit Box / Smartphone Spindle
Safety safe box for secure storage of mobile phones, smart phones and small personal valuables. Ideal suitable for companies, schools, universities, construction sites or public bodies.
This text is machine translated.
Features
Number of compartments: 6 compartments
Lock/lock: Cylinder lock with key (each compartment can be locked separately)
Material: Robust steel sheet / metal
Scope of delivery
Mobile phone Safe Deposit Box / Smartphone Spindle