• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 1364b.61 Connector pin Contact surface Silver plated 100 pc(s) (L x W) 11.5 mm x 1.8 mm

1/2
Image similar
Product type
Connector pin
Contact material
Brass
Mounting hole
1 mm
Content
100 pc(s)
Pin length (PCB)
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.05 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug pins

  • Content 100 pc(s)

Our service for you

Technical specifications

Connection

Soldering

Product type

Connector pin

Contact material

Brass

Mounting hole

1 mm

Content

100 pc(s)

Pin Ø

1.05 mm

Width

1.8 mm

Pin length (PCB)

3 mm

Length

11.5 mm

Dim

(L x W) 11.5 mm x 1.8 mm

Manufacturer part #

1364b.61

Contact surface

Silver plated

RoHS-compliant

Yes

Type

1364b.61

Documents & Downloads

Datasheet

Datasheet 1226209 Vogt Verbindungstechnik 1364b.61 Connector pin Contact surface Silver plated 100 pc(s) (L x W) 11.5 mm x 1.8 mm

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)