• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3508C U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

Image similar
Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Not insulated
Contact material
Cathode copper, tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1625 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.17
-35 %
€ 0.11
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3508C U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

  • Metal
  • Cross section (max.): 1 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Metal

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Not insulated

Contact material

Cathode copper, tin plated

Content

1 pc(s)

Manufacturer part #

3508C

Type

3508C

AWG max.

18

AWG (min.)

22

max. cross section

1 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (UL-No. E235797)

Cross section

0.5 - 1 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 737142 Vogt Verbindungstechnik 3508C U terminal 0.50 mm² 1 mm² Hole Ø=4.3 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)