
Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 3.90
incl. VAT
14-day return policy included
Highlights & Details
Vogt Verbindungstechnik 3604a Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
- 0.50 - 1 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3604a
- Type
3604a
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Insulation material
PA
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Tinned electrolytic copper (DIN 46237 / UL-No. E235797)
Documents & Downloads
Datasheet
Datasheet 1226308 Vogt Verbindungstechnik 3604a Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
































