
Number (Package size 500 pc(s))
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Wire-end sleeves insulated. White - 4701/10 Cu sn - 0.5 x 10
- White
Our service for you
Technical specifications
- Contact surface: Pure tin plated
- Stripping length 14:1
- Product type
Ferrule
- Cross section per core
0.50 mm²
- Sleeve length
16 mm
- Insulation type
Partially insulated
- Factory colour
White
- Content
500 pc(s)
- Contact material
Copper
- AWG max.
20
- Manufacturer part #
470110
- Cross-section x Length
0.50 mm² x 16 mm
- RoHS-compliant
Yes
- Type
4701/10 Cu sn - 0.5 x 10
- Eco badge reference
UL-certified
Documents & Downloads
Datasheet
Datasheet 3193251 Vogt Verbindungstechnik 470110 Ferrule 0.50 mm² Partially insulated White 500 pc(s)
User & Safety Instructions
User & Safety Instructions 3193251 Vogt Verbindungstechnik 470110 Ferrule 0.50 mm² Partially insulated White 500 pc(s)






























