
Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 11 mm
- Light blue
Technical specifications
- Product type
Ferrule
- Cross section per core
0.25 mm²
- Sleeve length
6 mm
- Insulation type
Partially insulated
- Factory colour
Light blue
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
460006
- Insulation material
PP
- Length
11 mm
- Cross-section x Length
0.25 mm² x 6 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460006
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
0/30 mm²
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617818 Vogt Verbindungstechnik 460006 Ferrule 0.25 mm² Partially insulated Light blue 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 152.98*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































