
Number (Package size 100 pc(s))
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
DUO - Wire end sleeves with plastic collars
- 18 mm
- Blue
Our service for you
Technical specifications
- Product type
Twin ferrule
- Cross section per core
2.5 mm²
- Sleeve length
9 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
13
- Manufacturer part #
460509D
- Insulation material
PP
- Length
18 mm
- Cross-section x Length
2.5 mm² x 9 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460509D
- Insulation
Polypropylene up to + 105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2 x 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 607866 Vogt Verbindungstechnik 460509D Twin ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
Description
No twisting or tin-plating required. FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 155.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































