• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3867F.68 Blade receptacle PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not

1/2
Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Not insulated
Content
1 pc(s)
Factory colour
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.26 / piece)
€ 0.28
-7 %
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3867F.68 Blade receptacle PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not insulated Metal 1 pc(s)

  • Metal
  • 6.3 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Metal

Connector thickness

0.8 mm

Insulation type

Not insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

3867F.68

Size

6.3 x 0.8 mm

Features

PCB-SMD

Type

3867F.68

Material (details)

Brass, tin-plated

Type

6.3 x 0.8 mm

Cross section

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 730042 Vogt Verbindungstechnik 3867F.68 Blade receptacle PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not

User & Safety Instructions

User & Safety Instructions 730042 Vogt Verbindungstechnik 3867F.68 Blade receptacle PCB-SMD Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Not

Description

Tin-plated brass.

More interesting products

(*All information is plus legal VAT)