• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3911h Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Part

Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.71 / piece)
€ 0.89
-20 %
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug with partially insulated, heat-shrink sleeve

  • 100% watertight

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

  • Shrink temperature: +150 °C
Product type

Blade terminal

Factory colour

Blue

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

3911h

Type

3911h

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PE

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Features

+ heatshrink

Temperature range

-10 - +105 °C

Insulation

HDPE

Material (details)

Tin-plated brass

Type

6.3 x 0.8 mm

Shrink temperature

+150 °C

Cross section

1.5 - 2.5 mm²

16 - 14

Documents & Downloads

Datasheet

Datasheet 735881 Vogt Verbindungstechnik 3911h Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Part

User & Safety Instructions

User & Safety Instructions 735881 Vogt Verbindungstechnik 3911h Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Part

Description

Internally coated with self-adhesive. The stripped wires are simply inserted, crimped with a commercially available crimping tool and heated with a hot air blower until the adhesive runs out sideways. Resistant to petrol, oil, salt water, battery acid and cleaning agents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.64€ 131.24*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)