
Vogt Verbindungstechnik 3926 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° P
Highlights & Details
Vogt Verbindungstechnik 3926 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue 1 pc(s)
- Blue
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
2.50 mm²
- Type
(Shape A DIN 46245 UL-No. E235796))
- Min. cross section
1.50 mm²
- Manufacturer part #
3926
- Insulation material
PVC
- Cross-section range
1.50 - 2.50 mm²
- Size
6.3 x 0.8 mm
- Features
+ branch joint
- Type
3926
- Insulation
PVC part-insulation
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737073 Vogt Verbindungstechnik 3926 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° P
User & Safety Instructions
User & Safety Instructions 737073 Vogt Verbindungstechnik 3926 Blade receptacle + branch joint Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° P
Frequently Bought Together
(*All information is plus legal VAT)€ 136.59€ 133.59*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























