• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3931pa Insulation sleeve Transparent 0.104 mm² 1 mm² 1 pc(s)

1/2
Image similar
Product type
Insulation sleeve
Min. cross section
0.104 mm²
max. cross section
1 mm²
Content
1 pc(s)
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insulation sleeve

Factory colour

Transparent

Min. cross section

0.104 mm²

max. cross section

1 mm²

Content

1 pc(s)

Manufacturer part #

3931pa

Material (details)

Polyamide

Compatible with

2.8 mm blade terminal receptacle

RoHS-compliant

Yes

Type

3931pa

Documents & Downloads

Datasheet

Datasheet 1226368 Vogt Verbindungstechnik 3931pa Insulation sleeve Transparent 0.104 mm² 1 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1226368 Vogt Verbindungstechnik 3931pa Insulation sleeve Transparent 0.104 mm² 1 mm² 1 pc(s)