
1/2
Image similar
Blade terminal
Blue
4.8 mm
0.5 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
393405
393405
2.50 mm²
1.50 mm²
PVC
1.50 - 2.50 mm²
Yes
4.8 x 0.5 mm
PVC part-insulation
Brass, tin-plated
4.8 x 0.5 mm
connector
1.5 - 2.5 mm²
-
Datasheet 736946 Vogt Verbindungstechnik 393405 Blade terminal Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Partially insula
The necessary accessories are required to use the article as described.