

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Red
DE
50 pc(s)
Cathode copper, tin plated
16
460408.00050
PP
14 mm
1.5 mm² x 8 mm
Yes
Reel packaging
up to +105 °C
460408.00050
Polypropylene
Tinned electrolytic copper
1.5 mm².
-
Datasheet 730003 Vogt Verbindungstechnik 460408.00050 Ferrule 1.5 mm² Partially insulated Red 50 pc(s)