
Number (Package size 100 pc(s))
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves with plastic collars
- 14 mm
- Blue
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
2.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
14
- Manufacturer part #
460508
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
2.5 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
460508
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
2.5 mm².
- Connection
-
- Eco badge reference
UL-certified
Documents & Downloads
Datasheet
Datasheet 617817 Vogt Verbindungstechnik 460508 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
Description
FR = French colour code, DE = German colour code.
Scope of delivery
- 100 items
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 152.28*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































