
Number (Package size 500 pc(s))
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves insulated. Pink - 4699/8 Cu sn - 0.34 x 8
- Rose
Our service for you
Technical specifications
- Contact surface: Pure tin plated
- Product type
Ferrule
- Cross section per core
0.34 mm²
- Sleeve length
13 mm
- Insulation type
Partially insulated
- Factory colour
Rose
- Content
500 pc(s)
- Contact material
Copper
- AWG max.
22
- Manufacturer part #
469908
- Cross-section x Length
0.34 mm² x 13 mm
- RoHS-compliant
Yes
- Type
4699/8 Cu sn - 0.34 x 8
Documents & Downloads
Datasheet
Datasheet 3193263 Vogt Verbindungstechnik 469908 Ferrule 0.34 mm² Partially insulated Rose 500 pc(s)
User & Safety Instructions
User & Safety Instructions 3193263 Vogt Verbindungstechnik 469908 Ferrule 0.34 mm² Partially insulated Rose 500 pc(s)






















