
Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 8 Set(s) available
Highlights & Details
Wire-end sleeves with plastic collars
- For short and ground fault-proof lines.
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
10
- Manufacturer part #
490712ks
- Insulation material
PP
- Length
23 mm
- Cross-section x Length
6 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
+105 °C
- Type
490712ks
- Insulation
Polypropylene - +105 °C
- Material (details)
Tinned electrolytic copper
- Cross section
6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732414 Vogt Verbindungstechnik 490712ks Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 732414 Vogt Verbindungstechnik 490712ks Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
Description
These special wire end sleeves with large plastic collar and extra thick isolation are intended for the application with unsecured connections in engines, switchgears and distributors, rail-mounted vehicles, solar plants etc., thanks to the thicker isolation prevented current copies.
Scope of delivery
- 100 pieces.






















