• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 5122.99 Clamp Contact surface Galvanised 1 pc(s) (Ø x L) 3 mm x 27 mm

1/2
Product type
Clamp
Contact material
Steel plate
Content
1 pc(s)
Connection
Screws
Width
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clamps

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Two-strapped
Connection

Screws

Product type

Clamp

Contact material

Steel plate

Content

1 pc(s)

Width

7 mm

Length

27 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 27 mm

No. of brackets

2

Manufacturer part #

5122.99

Contact surface

Galvanised

RoHS-compliant

Yes

Type

5122.99

Material (details)

Galvanised steel

Mounting hole diameter

3.6 mm

Documents & Downloads

Datasheet

Datasheet 1226155 Vogt Verbindungstechnik 5122.99 Clamp Contact surface Galvanised 1 pc(s) (Ø x L) 3 mm x 27 mm