• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOKA Kabelwerk H05VK05SW Flexible cable H05V-K 1 x 0.50 mm² Black 100 m

Image similar
Product type
Flexible cable
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cable type
H05V-K
Outside Ø
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.26)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose line fine

  • 100 metre
  • This text is machine translated.

Technical specifications

Product type

Flexible cable

No. of leads

1 x

Content

100 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable type

H05V-K

Outside Ø

2 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

H05VK05SW

Factory colour

Black

Insulation

PVC

Material (details)

Copper wire, blank

Sold per metre

No

Nominal voltage U0

300 V

Certification marks

2006/95/EC (Low Voltage Directive) CE

Test voltage

2000 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

70 °C

Min. temperature range (flexible installation)

5 °C

Max. temperature range (fixed installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Type

H05V-K 0,5qmm schwarz

Standards

2006/95/EC (Low Voltage Directive) CE

Documents & Downloads

Datasheet

Datasheet 1343449 VOKA Kabelwerk H05VK05SW Flexible cable H05V-K 1 x 0.50 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1343449 VOKA Kabelwerk H05VK05SW Flexible cable H05V-K 1 x 0.50 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)