
Number
Total (1 m = € 1.30)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Hose line fine
- 100 metre
- This text is machine translated.
Technical specifications
- Product type
Flexible cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
4 mm²
- Insulation material
PVC
- Cable type
H07V-K
- Outside Ø
4.20 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
H07VK4BR
- Factory colour
Brown
- Insulation
PVC
- Material (details)
Copper wire, blank
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
2006/95/EC (Low Voltage Directive) CE
- Test voltage
2500 V
- Cross section
1 x 4 mm²
- Max. temperature range (flexible installation)
70 °C
- Min. temperature range (flexible installation)
5 °C
- Max. temperature range (fixed installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V-K 4,0qmm braun
- Standards
2006/95/EC (Low Voltage Directive) CE
Documents & Downloads
Datasheet
Datasheet 1343450 VOKA Kabelwerk H07VK4BR Flexible cable H07V-K 1 x 4 mm² Brown 100 m
User & Safety Instructions
User & Safety Instructions 1343450 VOKA Kabelwerk H07VK4BR Flexible cable H07V-K 1 x 4 mm² Brown 100 m
Conformity certificate
Conformity certificate 1343450 VOKA Kabelwerk H07VK4BR Flexible cable H07V-K 1 x 4 mm² Brown 100 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 175.58*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























