• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vollmer 47544 N WLZ warehouse

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N WLZ warehouse

  • For creating industrial estate model scapes
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Type

WLZ warehouse

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 246 x 105 x 146 mm

Length

246 mm

Width

105 mm

Height

146 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861662 Vollmer 47544 N WLZ warehouse

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)