• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT AM-60X46/1MA/DC AM-60X46/1MA/DC Panel-mounted measuring device AT THE-60 X 46/1 mA/DC 1 mA Moving coil

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel-mounted measuring device AT THE-60 X 46/1 mA/DC

  • 60 x 46 mm
  • 0 - 1 mA/DC

Our service for you

Technical specifications

Product type

Analogue rack-mount meter

Reading type

DC current

Reading range (min.)

0 A

Reading range (max.)

0.001 A

Dim

(W x H) 60 mm x 46 mm

Instrument type

Moving coil

Temperature range

-25 - +55 °C

Type

AM-60X46/1MA/DC

Recess diameter

38 mm

Recess depth

22.3 mm

Electrical connection

Screw terminals

Weight

44 g

Factory colour

White

Black

Content

1 pc(s)

Width

60 mm

Height

46 mm

Manufacturer's standards (no certificate)

Accuracy class

2.5

Reading range

1 mA

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 103538 VOLTCRAFT AM-60X46/1MA/DC AM-60X46/1MA/DC Panel-mounted measuring device AT THE-60 X 46/1 mA/DC 1 mA Moving coil

Warranty Terms

Warranty Terms 103538 VOLTCRAFT AM-60X46/1MA/DC AM-60X46/1MA/DC Panel-mounted measuring device AT THE-60 X 46/1 mA/DC 1 mA Moving coil

Description

This text is machine translated.

Analogue panel-mounted moving coil meter for display of DC-currents. The pointer instrument enables the classic analogue display, the fluctuating values as linear pointer can be seen.

Features

  • Moving coil instrument
  • Mirror scale
  • Class 2.5
  • Flange dia. 38 mm

Scope of delivery

  • Fixing material
  • Data sheet.

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)