• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-5 Endoscope Probe diameter: 8 mm Probe length: 450 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 72.99 / piece)
€ 87.99
-17 %
€ 72.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT BS-5 mini-endoscope

  • Extra compact design
  • With photo function
  • Internal memory for 30 photos
  • Built-in illumination
  • Incl. hook, mirror and magnet attachment

Our service for you

Technical specifications

Product type

Endoscope

Probe diameter

8 mm

Probe length

450 mm

Endoscope features

Image function

Display resolution

480 x 234 Pixel

Camera resolution

640 x 480 Pixel

Focus

30 mm - ∞

Digital zoom

4 x

IP65 (probe)

Power supply (details)

4 micro batteries (AAA) 1.5 V

Field of view

54°

Light source

4 white LEDs

Max. bend radius

35 mm

Weight

155 g

Dim

(L x W x H) 109 x 75.5 x 32 mm

Length

109 mm

Width

75.5 mm

Height

32 mm

Type

BS-5

Ambient temperature

0 - 45 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590240 VOLTCRAFT BS-5 Endoscope Probe diameter: 8 mm Probe length: 450 mm

Conformity certificate

Conformity certificate 1590240 VOLTCRAFT BS-5 Endoscope Probe diameter: 8 mm Probe length: 450 mm

Warranty Terms

Warranty Terms 1590240 VOLTCRAFT BS-5 Endoscope Probe diameter: 8 mm Probe length: 450 mm

Description

This text is machine translated.

Endoscope for inspection of small openings, engine rooms and other inaccessible places. The in-built color monitor shows locations to the eye and usually are not accessible.

More compact than conventional endoscope
In the case of the VOLTCRAFT BS-5 is in addition to the monitor and the operating elements is also the flexible goose neck with camera is built-in. To simply use case-opening and swan neck roll to a halt. Afterwards, the device can easily be stowed in the bag or in the tool box. It was never so easy an endoscope in the tool bag always ready to have.

The small 8mm opening is sufficient.
LED lighting and mini-camera are at the end of the 88 cm long gooseneck is built-in. This so-called probe has a diameter of 8 mm and is waterproof. A recess prevents slipping of mounted mirror, magnet or rescue hook.

In the house.
The tubes and pipes can be easily and quickly for damage can be controlled. Objects in the drainage can be recognized and, if necessary, with the rescue hook removed. Cavities can with and without angle mirror will be investigated. Gaps in closely linked to the wall-mounted furniture can then be checked whether, in fact, where objects in between.

In the car
Be inaccessible areas in the engine compartment appears on the monitor. The attachable magnetic saves screws or small metal parts for the own hands are not accessible. Corrosion and rust on the vehicle remains in the cavities not remains undiscovered.

At Work
Ventilation systems are without the opening of grating quickly on pollution control. In many cases, floor panels, covers and machine covers do not be removed, in order to clear the view.

Features

  • Internal memory for 30 photos
  • Built-in illumination
  • With LCD-Display
  • With 1/9" VGA CMOS camera sensor.

Scope of delivery

  • BS-5 mini-endoscope
  • Hook attachment
  • Mirror attachment
  • Magnet attachment
  • Bag
  • User manual.

Hints

Not suitable for medical purposes!

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.