• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Endoscope BS-310XWIFI

  • Wireless picture and video transmission via WiFi
  • Free app for Android™ and iOS
  • Probe diameter 8 mm
  • Gooseneck length 88 cm

Our service for you

Technical specifications

  • Picture rate: 30 fps
  • Photo format: JPG
  • Video format: MJPG.
Product type

Endoscope

Probe diameter

8 mm

Probe length

88 cm

Endoscope features

Wi-Fi

Display resolution

960 x 240 Pixel

Camera resolution

640 x 480 Pixel

Focus

30 – 60 mm

Digital zoom

2 x

IP67 (probe)

Power supply (details)

4 x 1.5 V AA battery

Light source

4 white LEDs

Max. bend radius

45 mm

Weight

279 g

Dim

(L x W) 88 cm x 8 mm

Length

88 cm

Width

8 mm

Type

BS-310XWIFI

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1544027 VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm

User & Safety Instructions

User & Safety Instructions 1544027 VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm

Conformity certificate

Conformity certificate 1544027 VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm

Warranty Terms

Warranty Terms 1544027 VOLTCRAFT BS-310XWIFI Endoscope Probe diameter: 8 mm Probe length: 88 cm

Description

This text is machine translated.

With the VOLTCRAFT BS-310 endoscope stream XWIFI simply everything to the endoscope inspect wirelessly as a video from the 88 mm long probe to your smartphone or tablet. Possible applications are, for example, inspections of hard-to-reach areas such as overcrowded and uneinsichtigen engine rooms, device housing or HVAC channels. The VOLTCRAFT WiFi ScopeCam App allows you each time you use a real-time transmission, create snapshots of the video streams and you on your iPhone, iPad or Android device.

Features

  • Automatic exposure
  • Automatic white balance.

Scope of delivery

  • XWIFI BS-310 endoscope
  • Magnet
  • Reflector
  • Hooks
  • User manual.

Hints

Not suitable for medical purposes!

System requirements

  • IPad, iPad 2, iPad 3, iPad mini, iPhone 3GS, iPhone 4, iPhone 4S, iPhone 5 with iOS4.1 or higher
  • Smart phones and tablets using Android OS 4.0 or higher

What kind of Endoscope Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)