• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Button cell LR41 1.5 V 400 pc(s) 35 mAh Alkali-manganese AG3

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 400 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LR41 Alkaline button cell, 400er

  • 400-pcs set
  • 35 mAh

Technical specifications

  • Industrial tray
Product type

Button cell

Size

LR41

Dim

(Ø x H) 7.9 mm x 3.5 mm

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

35 mAh

Height

3.5 mm

(Ø)

7.9 mm

Weight

0.61 g

Temperature range

-18 to +50 °C

Alternative battery types

AG3

V3GA

G3A

3GA

192

L736

LR736

RW87

GP192

Content

400 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3556245 VOLTCRAFT Button cell LR41 1.5 V 400 pc(s) 35 mAh Alkali-manganese AG3

Security datasheet

Security datasheet 3556245 VOLTCRAFT Button cell LR41 1.5 V 400 pc(s) 35 mAh Alkali-manganese AG3

Description

High-quality cells with long life and high capacity For photo cameras, hearing aids, small radios, etc. Please check button cell comparison chart for replacement.

This text is machine translated.

Scope of delivery

  • 400x LR41 Alkaline button cell

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)