• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DT-10L-D Tachometer Calibrated to (SCS-accredited certification body) 2 - 99999 U/min

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laser tachometer DT-10L

  • For measuring small objects
  • Counter feature

Our service for you

Technical specifications

  • Measuring range counter: 1 - 99 999, temperature range: 0 to +50 °C.
Product type

Tachometer

RPM accuracy

± 0.05 % + 1 digit

Speed resolution

0.1

Reading distance

5 - 50 cm

Dim

(W x H) 58 mm x 160 mm

SCS-accredited certification body

Weight

151 g

Display

LCD

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

2 U/min

Rotational speed (optical)

2 - 99999 U/min

Calibration service

5 suitable calibration values in the measuring range of the respective device

Width

58 mm

Height

160 mm

Type

DT-10L

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470405 VOLTCRAFT DT-10L-D Tachometer Calibrated to (SCS-accredited certification body) 2 - 99999 U/min

Warranty Terms

Warranty Terms 2470405 VOLTCRAFT DT-10L-D Tachometer Calibrated to (SCS-accredited certification body) 2 - 99999 U/min

Description

Hand-held meter for easy measurement of speed. Using a laser unit can be non-contact rotating parts, it is very precise and are even measured in daylight conditions. Results are shown digitally on an LC display. The data obtained can be used as the engine speed in rpm or as an event-counting function. The measuring device has a min./max. memory and the last measured value is held for a short time for reading.

This text is machine translated.

Features

  • Speed measurement
  • Counter feature
  • Display light

Scope of delivery

  • 9 V batteries
  • Storage box
  • Reflector strips
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.