• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT DT-30LK-D Tachometer Calibrated to (SCS-accredited certification body) 2 - 20000 U/min

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital hand-held tachometer DT-series

  • 2-in-1: Measure with or without any contact
  • Speed measurement in Hz, rpm, m/min, ft/min, inch/min, yards/min
  • Distance measurement in meters (m), inches (in), feet (ft), yards (yd)
  • Display of total revolutions (event counting)
  • Backlit display

Our service for you

Technical specifications

  • Temperature range: 0°C to +50 °C
Product type

Tachometer

RPM accuracy

±0.05 % / ±1 U/min

Speed resolution

0.001

Reading distance

max. 3 m

Dim

(W x H) 60 mm x 180 mm

SCS-accredited certification body

Weight

210 g

Display

LCD

Rotational speed, optical (max.)

20000 U/min

Rotational speed, optical (min.)

2 U/min

Rotational speed (optical)

2 - 20000 U/min

Calibration service

5 suitable calibration values in the measuring range of the respective device

Width

60 mm

Height

180 mm

Type

DT-30LK

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470474 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (SCS-accredited certification body) 2 - 20000 U/min

Warranty Terms

Warranty Terms 2470474 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (SCS-accredited certification body) 2 - 20000 U/min

Description

Hand-held measuring device for measuring speeds, distances and events. Movable parts can also be measured precisely without touching and automatically with daylight conditions by means of a laser unit. Results are shown digitally on an LC display. The data obtained can be obtained as speed in rpm, frequency in Hz, speed in m/min, in/min, yd/min, Distance in meters, inches, yards or as an event counter. The measuring device has a min./max. and AVG memory of the last 40 measured values.

This text is machine translated.

Features

  • Speed measurement
  • Distance measurement
  • Counter feature
  • Laser Pointers
  • Display light

Scope of delivery

  • Battery
  • Case.
  • Reflector strips
  • 3 contact adapters (friction wheel, inner cone, outer cone)
  • Adapter holder
  • Extension attachment
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.