
Highlights & Details
Hand thermometer DT-300
- Measurement range from -50 to +300ºC
- Splash-water protected
Our service for you
Technical specifications
- Sensor length: 144 mm
- Product type
Thermometer
- Sample rate
- input/output voltage 1 s
- Max. temperature
+300 °C
- Accuracy ± °C
1 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(L x W x H) 137 x 72 x 25 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Features
incl. immersion probe
- Probe length
144 mm
- Weight
170 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Calibration range
1 channel
- Width
72 mm
- Height
25 mm
- Length
137 mm
- Power supply
AAA battery (2x)
- Min. temperature
-50 °C
- Type
DT-300
- Basic accuracy
± 1 °C
- Power supply (details)
2 micro batteries (AAA)
- Temperature range
-50 to +300 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Information
Information 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Information 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Information 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Information 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Circuit diagramm
Circuit diagramm 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Conformity certificate
Conformity certificate 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Warranty Terms
Warranty Terms 1240596 VOLTCRAFT DT-300 Thermometer Calibrated to (ISO standards) -50 - +300 °C Sensor type K
Description
Features
- Data hold, min./max.-measurements
- ºC/ºF switchover
- Adjustable alarm values.
Scope of delivery
- Penetration sensor
- 2 batteries (type micro, AAA)
- Operating instructions.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





