
Highlights & Details
Digital hand-held tachometer DT-Series
- 2-in-1: Measure with or without any contact
- Speed measurement in Hz, RPM, m/min, ft/min, inch/min, yard/min
- Distance measurement in meters (m), inches (in), foot (ft), yard (yd)
- Display of the total revolutions (Event Counter)
- Backlit display
Our service for you
Technical specifications
- Temperature range: 0°C to +50 °C
- Product type
Tachometer
- Measuring type
Mechanical
Optical
- RPM accuracy
±0.05 % / ±1 U/min
- Speed resolution
0.001
- Reading distance
max. 3 m
- Operating voltage
9 V battery
- Dim
(W x H) 6 cm x 18 cm
DAkkS standards
- Weight
210 g
- Display
LCD
- Rotational speed, mechanical (max.)
20000 U/min
- Rotational speed, mechanical (min.)
2 U/min
- Rotational speed, optical (max.)
20000 U/min
- Rotational speed, optical (min.)
2 U/min
- Rotational speed range (max.)
2 - 20000 U/min
- Rotational speed (optical)
2 - 20000 U/min
- Calibration service
5 appropriate calibration values in the measuring range of the respective device
- Width
6 cm
- Height
18 cm
- Type
DT-30LK
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1242398 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 20000 U/min
Information
Information 1242398 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 20000 U/min
Information 1242398 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 20000 U/min
Conformity certificate
Conformity certificate 1242398 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 20000 U/min
Warranty Terms
Warranty Terms 1242398 VOLTCRAFT DT-30LK-D Tachometer Calibrated to (DAkkS standards) Mechanical, Optical 2 - 20000 U/min
Description
Hand-held meter for the measurement of rotational speeds, distances and events. Movable parts can also be measured precisely without touching and automatically with daylight conditions by means of a laser unit. The display is done via a 5-digit LCD display. The data obtained can be used as the engine speed in rpm, frequency in Hz, speed in m/min, in/min, yd/min, the distance in meters, customs, yard or as an event-counting function. The meter has a Min/Max and AVG-memory of the last 40 measured values.
Features
- Speed measurement
- Distance measurement
- Counter feature
- Laser Pointers
- Backlit display
Scope of delivery
- Battery
- Hard case
- Reflector strips
- 3 contact adapters (friction wheel, inner cone, outer cone)
- Adapter holder
- Extension attachment
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















