
Highlights & Details
VOLTCRAFT FSP-1132 Bench PSU (fixed voltage) 13.8 2 A 30 W No. of outputs 1 x
- Linear technology
- Electronically regulated
- 30W max power
- 13.8Vdc output voltage
- 2A output current
- Guaranteed for 3 years
Technical specifications
- Type
FSP-1132
- Product type
Bench PSU (fixed voltage)
- No. of outputs
1 x
30 W
- Technology
Linear regulated PSU
- Dim
(W x H x D) 120 x 85 x 195 mm
Manufacturer's standards (no certificate)
- Weight
1.8 kg
- Connections
4 mm sockets
- Output
4 mm socket
- Output voltage (max.)
13.8 V DC
- Output voltage (min.)
13.8 V DC
- Max. output current
2 A
- Output current (min.)
2 A
- Inputs
Rubber connector IEC C14
- Type
Linear
- Width
120 mm
- Height
85 mm
- Residual ripple
<2.5 mV
- Depth
195 mm
30 W
- Output voltage
13.8 V DC
- Output current (details)
2 A
- Input voltage
230 V AC
- Output current (high)
4 A
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 510787 VOLTCRAFT FSP-1132 Bench PSU (fixed voltage) 13.8 2 A 30 W No. of outputs 1 x
Information
Information 510787 VOLTCRAFT FSP-1132 Bench PSU (fixed voltage) 13.8 2 A 30 W No. of outputs 1 x
Conformity certificate
Conformity certificate 510787 VOLTCRAFT FSP-1132 Bench PSU (fixed voltage) 13.8 2 A 30 W No. of outputs 1 x
Warranty Terms
Warranty Terms 510787 VOLTCRAFT FSP-1132 Bench PSU (fixed voltage) 13.8 2 A 30 W No. of outputs 1 x
Description
Features
- Robust steel plate housing
- 4 mm of Screwable output sockets
- Power switches
- Power indicator.
Hints
What kind of Bench power supply units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































