• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FSP-1138 Bench PSU (fixed voltage) Calibrated to (ISO standards) 13.8 8 A 110 W No. of outputs 1 x

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixed voltage power supply FSP-1138 - ISO calibrated

  • No. of outputs 1 x
  • Output voltage 1 13.8 - 13.8 V/DC
  • Output current 1 8 - 8 A
  • 110 W output
  • Electronically stabilised
  • Circuit breaker
  • With current display
  • For laboratory, industry and workshops

Our service for you

Technical specifications

Type

FSP-1138

Product type

Bench PSU (fixed voltage)

No. of outputs

1 x

110 W

Technology

Linear regulated PSU

Dim

(W x H) 145 mm x 113 mm

ISO standards

Weight

4 kg

Output voltage (max.)

13.8 V DC

Output voltage (min.)

13.8 V DC

Max. output current

8 A

Output current (min.)

8 A

Inputs

Rubber connector IEC C14

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Linear

Width

145 mm

Height

113 mm

Residual ripple


< 2.5 mV

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454299 VOLTCRAFT FSP-1138 Bench PSU (fixed voltage) Calibrated to (ISO standards) 13.8 8 A 110 W No. of outputs 1 x

Warranty Terms

Warranty Terms 2454299 VOLTCRAFT FSP-1138 Bench PSU (fixed voltage) Calibrated to (ISO standards) 13.8 8 A 110 W No. of outputs 1 x

Description

The linear power supply meets the requirement for laboratories, industries and workshops. The advantages of linear technology over a switched power supply are its robust and simple construction, and an output voltage that is free of pulsed interference. Stands out by its high quality and uncompromising price/quality ratio.

This text is machine translated.

Features

  • Heavy duty metal casing
  • 4 mm of Screwable output sockets
  • Power switch
  • Power indicator.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Net cable are not included in delivery
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?