• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SPS 12/120 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 12.6 - 14.8 120 A 1700

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-current power supply SPS 12/120

  • 12.6 V/DC-14.8 V/DC
  • 120 A-120 A.
  • 13.8 V/DC (12.6 - 14.8 V/DC) / 120 A CONTINUOUS LOAD
  • 1700 W
  • Built-in PFC (Power Factor Correction)
  • Temperature-controlled fan
  • Automatic voltage control (sense function)

Our service for you

Technical specifications

Type

SPS 12/120

Product type

Bench PSU (fixed voltage)

No. of outputs

1 x

1700 W

Technology

SMPSU

Dim

(W x H) 235 mm x 218 mm

SCS-accredited certification body

Weight

11 kg

Output voltage (max.)

14.8 V DC

Output voltage (min.)

12.6 V DC

Max. output current

120 A

Output current (min.)

120 A

Inputs

IEC C14

Calibration service

10 calibration values per range; VDC, VAC, ADC, AAC

Type

Synchronised

Width

235 mm

Height

218 mm

Max. temperature

40 °C

Min. temperature

0 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453406 VOLTCRAFT SPS 12/120 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 12.6 - 14.8 120 A 1700

Warranty Terms

Warranty Terms 2453406 VOLTCRAFT SPS 12/120 Bench PSU (fixed voltage) Calibrated to (SCS-accredited certification body) 12.6 - 14.8 120 A 1700

Description

For anyone who needs really high currents.
The fixed voltage power supply SPS 12/120 can supply a continuous output current of 120 A at 12 - 14.5 V/DC. The primary-switched power supply has an impressive efficiency of > 85%. One sense-function compensates the voltage drip on exit lead and ensures the adjusted output voltage to affiliated consumer.

This text is machine translated.

Features

  • Potential-free output
  • LEDs to indicate normal operation and overload
  • Current limiting to protect against overloads and short-circuits
  • Over heating protection
  • {Overvoltage protection} (output)
  • Dynamic PFC.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?