
Highlights & Details
K101 Digital Thermometer
- All K-type temperature sensors with miniature thermo-element plug can be connected
- 1-channel
Our service for you
Technical specifications
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
ISO standards
- Sensor version
detachable
- Dim
(W x H x D) 54 x 164 x 34 mm
- Response time
2 s
- Resolution (temperature)
0.1 °C
- Type
1-channel
- Weight
180 g
- Calibration range
1 channel
- Width
54 mm
- Height
164 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K101
- Depth
34 mm
- Basic accuracy
± 0.3% + 1 ºC
- Power supply (details)
9 V battery pack
- Temperature resolution
0.1 °C
- Temperature range
-200 to +1370 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1412414 VOLTCRAFT K101 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Information
Information 1412414 VOLTCRAFT K101 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Conformity certificate
Conformity certificate 1412414 VOLTCRAFT K101 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Warranty Terms
Warranty Terms 1412414 VOLTCRAFT K101 Thermometer Calibrated to (ISO standards) -200 - +1370 °C Sensor type K
Description
The economical entry in the professional temperature measurement. The K101 is a high-quality, robust temperature measurement device at a great price.
Features
- Min/Max, Data Hold and relative measurement function
- Adjustable
- ºC/ºF switching
- Auto switch-off
- For all K-type temperature sensors with miniature thermo-element plug.
Scope of delivery
- 1 Battery (9 V block)
- User manual.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















